
VLMF3100-GS08 | |
|---|---|
DigiKey Part Number | VLMF3100-GS08TR-ND - Tape & Reel (TR) VLMF3100-GS08CT-ND - Cut Tape (CT) VLMF3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMF3100-GS08 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,14400 € | 14,40 € |
| 500 | 0,11702 € | 58,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10352 € | 155,28 € |
| 3.000 | 0,09661 € | 289,83 € |
| 4.500 | 0,09306 € | 418,77 € |
| 7.500 | 0,08905 € | 667,88 € |
| 10.500 | 0,08666 € | 909,93 € |
| 15.000 | 0,08433 € | 1.264,95 € |
| 37.500 | 0,07918 € | 2.969,25 € |
| 75.000 | 0,07597 € | 5.697,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

