Remote Receiver Sensor, 56.0kHz 26m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP95656TR

DigiKey Part Number
751-TSOP95656TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP95656TR
Description
IR RECEIVER - HEIMDALL PACKAGE -
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 56.0kHz 26m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
26m
B.P.F. Center Frequency
56.0kHz
Voltage - Supply
2 V ~ 3.6 V
Current - Supply
370 µA
Orientation
Side View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.3000,77857 €1.790,71 €
4.6000,74902 €3.445,49 €
6.9000,73253 €5.054,46 €
11.5000,71257 €8.194,56 €
Manufacturers Standard Package
Unit Price without VAT:0,77857 €
Unit Price with VAT:0,94207 €