Remote Receiver Sensor, 38.0kHz 25m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP95438TT

DigiKey Part Number
751-TSOP95438TTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP95438TT
Description
IR RECEIVER - HEIMDALL PACKAGE -
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 25m Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TSOP95438TT Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2 V ~ 3.6 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
370 µA
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
25m
Base Product Number
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2000,78052 €1.717,14 €
4.4000,75086 €3.303,78 €
6.6000,73431 €4.846,45 €
11.0000,71427 €7.856,97 €
Manufacturers Standard Package
Unit Price without VAT:0,78052 €
Unit Price with VAT:0,94443 €