
TSOP95438TR | |
|---|---|
DigiKey Part Number | TSOP95438TR-ND - Tape & Reel (TR) TSOP95438CT-ND - Cut Tape (CT) TSOP95438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP95438TR |
Description | IR REC MODULE 38 KHZ SIDE VIEW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 25m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 25m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,10000 € | 5,50 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,98160 € | 24,54 € |
| 50 | 0,93800 € | 46,90 € |
| 100 | 0,89810 € | 89,81 € |
| 500 | 0,81790 € | 408,95 € |
| 1.000 | 0,78809 € | 788,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,75553 € | 1.737,72 € |
| 4.600 | 0,73089 € | 3.362,09 € |
| 6.900 | 0,71744 € | 4.950,34 € |
| 11.500 | 0,70144 € | 8.066,56 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

