
TSOP59236TR | |
|---|---|
DigiKey Part Number | TSOP59236TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP59236TR |
Description | SENSOR REMOTE REC 36.0KHZ 40M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 40m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,48820 € | 1.074,04 € |
| Unit Price without VAT: | 0,48820 € |
|---|---|
| Unit Price with VAT: | 0,59072 € |

