Remote Receiver Sensor, 36.0kHz 45m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP39436TR1

DigiKey Part Number
TSOP39436VOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP39436TR1
Description
SENSOR REMOTE REC 36.0KHZ 45M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 45m Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TSOP39436TR1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
350 µA
Series
Orientation
Side View
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
45m
Base Product Number
B.P.F. Center Frequency
36.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2000,51050 €1.123,10 €
Manufacturers Standard Package
Unit Price without VAT:0,51050 €
Unit Price with VAT:0,61771 €