Remote Receiver Sensor, 36.0kHz 45m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP39436TR

DigiKey Part Number
TSOP39436TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP39436TR
Description
SENSOR REMOTE REC 36.0KHZ 45M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 45m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
450 µA
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
45m
Base Product Number
B.P.F. Center Frequency
36.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2000,48820 €1.074,04 €
Manufacturers Standard Package
Unit Price without VAT:0,48820 €
Unit Price with VAT:0,59072 €