
TSOP34833 | |
|---|---|
DigiKey Part Number | TSOP34833-ND |
Manufacturer | |
Manufacturer Product Number | TSOP34833 |
Description | SENSOR REMOTE REC 33.0KHZ 45M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 33.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP34833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 33.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,73000 € | 3,65 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,64880 € | 16,22 € |
| 50 | 0,61880 € | 30,94 € |
| 100 | 0,59120 € | 59,12 € |
| 500 | 0,53576 € | 267,88 € |
| 2.160 | 0,49430 € | 1.067,69 € |
| 6.480 | 0,46780 € | 3.031,34 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

