



TEMT6200FX01 | |
|---|---|
DigiKey Part Number | 751-1056-2-ND - Tape & Reel (TR) 751-1056-1-ND - Cut Tape (CT) 751-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT6200FX01 |
Description | SENSOR PHOTO 550NM TOP VIEW 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 550nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMT6200FX01 Models |
Category | Power - Max 100 mW |
Manufacturer Vishay Semiconductor Opto Division | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Voltage - Collector Emitter Breakdown (Max) 6 V | Grade Automotive |
Current - Collector (Ic) (Max) 20 mA | Qualification AEC-Q101 |
Current - Dark (Id) (Max) 50 nA | Package / Case 0805 (2012 Metric) |
Wavelength 550nm | Base Product Number |
Viewing Angle 120° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,64600 € | 3,23 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,57280 € | 14,32 € |
| 50 | 0,54580 € | 27,29 € |
| 100 | 0,52120 € | 52,12 € |
| 500 | 0,47172 € | 235,86 € |
| 1.000 | 0,45333 € | 453,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42727 € | 1.281,81 € |
| 6.000 | 0,41259 € | 2.475,54 € |
| 9.000 | 0,40456 € | 3.641,04 € |
| 15.000 | 0,39502 € | 5.925,30 € |
| 21.000 | 0,38906 € | 8.170,26 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |










