Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6286-4X001T

DigiKey Part Number
SFH6286-4X001TTR-ND - Tape & Reel (TR)
SFH6286-4X001TCT-ND - Cut Tape (CT)
SFH6286-4X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6286-4X001T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6286-4X001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
55V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
500% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3.5µs, 5µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6286-4Vishay Semiconductor Opto Division3.980SFH6286-4-ND1,10000 €Parametric Equivalent
SFH6286-4TVishay Semiconductor Opto Division796SFH6286-4TCT-ND1,16000 €Parametric Equivalent
SFH6286-4X001Vishay Semiconductor Opto Division1.756SFH6286-4X001-ND1,16000 €Parametric Equivalent
In-Stock: 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,85900 €8,59 €
1000,64400 €64,40 €
5000,54850 €274,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51731 €517,31 €
2.0000,49086 €981,72 €
3.0000,47730 €1.431,90 €
5.0000,46200 €2.310,00 €
7.0000,45290 €3.170,30 €
10.0000,44403 €4.440,30 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,47620 €