Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH608-5

DigiKey Part Number
SFH608-5-ND
Manufacturer
Manufacturer Product Number
SFH608-5
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
55V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
250% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
500% @ 1mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
8µs, 7.5µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
5µs, 7µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 773
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,19000 €1,19 €
500,68020 €34,01 €
1000,62800 €62,80 €
5000,53446 €267,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,43990 €