Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

H11D1-X007T | |
|---|---|
DigiKey Part Number | 751-H11D1-X007TTR-ND - Tape & Reel (TR) 751-H11D1-X007TCT-ND - Cut Tape (CT) 751-H11D1-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11D1-X007T |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11D1-X007T Models |
Category | Voltage - Output (Max) 300V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 6µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.5µs, 5.5µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11D1-X007 | Vishay Semiconductor Opto Division | 0 | H11D1-X007-ND | 0,63446 € | Parametric Equivalent |
| H11D1-X009 | Vishay Semiconductor Opto Division | 1.410 | H11D1-X009-ND | 1,57000 € | Parametric Equivalent |
| H11D1-X009T | Vishay Semiconductor Opto Division | 60 | H11D1-X009TCT-ND | 1,62000 € | Parametric Equivalent |
| H11D1-X017T | Vishay Semiconductor Opto Division | 0 | H11D1-X017T-ND | 0,71637 € | Parametric Equivalent |
| H11D2-X007 | Vishay Semiconductor Opto Division | 0 | H11D2-X007-ND | 0,63446 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,16200 € | 11,62 € |
| 100 | 0,88250 € | 88,25 € |
| 500 | 0,75924 € | 379,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71903 € | 719,03 € |
| 2.000 | 0,68495 € | 1.369,90 € |
| 3.000 | 0,66749 € | 2.002,47 € |
| 5.000 | 0,64779 € | 3.238,95 € |
| 7.000 | 0,63607 € | 4.452,49 € |
| 10.000 | 0,62465 € | 6.246,50 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |




