



V8P10-M3/87A | |
|---|---|
DigiKey Part Number | V8P10-M3/87AGITR-ND - Tape & Reel (TR) V8P10-M3/87AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V8P10-M3/87A |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 70 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66700 € | 6,67 € |
| 100 | 0,43830 € | 43,83 € |
| 500 | 0,33988 € | 169,94 € |
| 1.000 | 0,30818 € | 308,18 € |
| 2.000 | 0,28151 € | 563,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,24552 € | 1.595,88 € |
| 13.000 | 0,22882 € | 2.974,66 € |
| 19.500 | 0,22032 € | 4.296,24 € |
| 32.500 | 0,21076 € | 6.849,70 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |


