
SMBG24A-E3/52 | |
|---|---|
DigiKey Part Number | SMBG24A-E3/52GITR-ND - Tape & Reel (TR) SMBG24A-E3/52GICT-ND - Cut Tape (CT) SMBG24A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG24A-E3/52 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,98500 € | 9,85 € |
| 100 | 0,65950 € | 65,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,49265 € | 369,49 € |
| 1.500 | 0,45204 € | 678,06 € |
| 2.250 | 0,43135 € | 970,54 € |
| 3.750 | 0,40811 € | 1.530,41 € |
| 5.250 | 0,39434 € | 2.070,29 € |
| 7.500 | 0,38097 € | 2.857,27 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

