
S1J-E3/61T | |
|---|---|
DigiKey Part Number | S1J-E3/61TGITR-ND - Tape & Reel (TR) S1J-E3/61TGICT-ND - Cut Tape (CT) S1J-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1J-E3/61T |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1J-E3/61T Models |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,07932 € | 39,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06362 € | 114,52 € |
| 3.600 | 0,05697 € | 205,09 € |
| 5.400 | 0,05358 € | 289,33 € |
| 9.000 | 0,04976 € | 447,84 € |
| 12.600 | 0,04750 € | 598,50 € |
| 18.000 | 0,04530 € | 815,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |









