Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB6S-E3/80

DigiKey Part Number
MB6S-E3/80GITR-ND - Tape & Reel (TR)
MB6S-E3/80GICT-ND - Cut Tape (CT)
MB6S-E3/80GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB6S-E3/80
Description
BRIDGE RECT 1P 600V 0.5A TO269AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS)
Datasheet
 Datasheet
EDA/CAD Models
MB6S-E3/80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA (MBS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,43700 €4,37 €
1000,28190 €28,19 €
5000,21496 €107,48 €
1.0000,19336 €193,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16591 €497,73 €
6.0000,15208 €912,48 €
9.0000,14503 €1.305,27 €
15.0000,13711 €2.056,65 €
21.0000,13242 €2.780,82 €
30.0000,12787 €3.836,10 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €