Diode 30 V 200mA Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount MicroMELF
MicroMELF

BAS385-TR

DigiKey Part Number
BAS385GITR-ND - Tape & Reel (TR)
BAS385GICT-ND - Cut Tape (CT)
BAS385GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS385-TR
Description
DIODE SCHOTT 30V 200MA MICROMELF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount MicroMELF
Datasheet
 Datasheet
EDA/CAD Models
BAS385-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2.3 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MicroMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.181
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20300 €2,03 €
1000,12730 €12,73 €
5000,09450 €47,25 €
1.0000,08388 €83,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,07234 €180,85 €
5.0000,06519 €325,95 €
7.5000,06155 €461,62 €
12.5000,05745 €718,12 €
17.5000,05502 €962,85 €
25.0000,05266 €1.316,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €