
WYO222MCMBRAKR | |
|---|---|
DigiKey Part Number | 2870-WYO222MCMBRAKRTR-ND - Tape & Reel (TR) 2870-WYO222MCMBRAKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO222MCMBRAKR |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO222MCMBRAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48700 € | 4,87 € |
| 50 | 0,37580 € | 18,79 € |
| 100 | 0,34170 € | 34,17 € |
| 500 | 0,28406 € | 142,03 € |
| 1.000 | 0,26624 € | 266,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25157 € | 503,14 € |
| 4.000 | 0,23950 € | 958,00 € |
| 6.000 | 0,23345 € | 1.400,70 € |
| 10.000 | 0,22675 € | 2.267,50 € |
| 14.000 | 0,22283 € | 3.119,62 € |
| 20.000 | 0,21906 € | 4.381,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

