Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKP101MCPED0KR | |
|---|---|
DigiKey Part Number | WKP101MCPED0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKP101MCPED0KR |
Description | CAP CER 100PF 760VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 760VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP101MCPED0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,32471 € | 5.195,36 € |
| Unit Price without VAT: | 0,32471 € |
|---|---|
| Unit Price with VAT: | 0,39290 € |



