Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKO471KCPCD0KR | |
|---|---|
DigiKey Part Number | WKO471KCPCD0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKO471KCPCD0KR |
Description | CAP CER 470PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO471KCPCD0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,26324 € | 4.211,84 € |
| Unit Price without VAT: | 0,26324 € |
|---|---|
| Unit Price with VAT: | 0,31852 € |



