
T55B227M004C0045 | |
|---|---|
DigiKey Part Number | 3581-T55B227M004C0045TR-ND - Tape & Reel (TR) 3581-T55B227M004C0045CT-ND - Cut Tape (CT) 3581-T55B227M004C0045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B227M004C0045 |
Description | CAP TANT POLY 220UF 4V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B227M004C0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,48920 € | 24,46 € |
| 100 | 0,44720 € | 44,72 € |
| 500 | 0,37616 € | 188,08 € |
| 1.000 | 0,35418 € | 354,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33610 € | 672,20 € |
| 6.000 | 0,31375 € | 1.882,50 € |
| 10.000 | 0,30548 € | 3.054,80 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

