
ADA4805-1ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4805-1ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4805-1ARJZ-R7CT-ND - Cut Tape (CT) 505-ADA4805-1ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4805-1ARJZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4805-1ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 160V/µs | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 470 nA | |
Voltage - Input Offset | 9 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13500 € | 21,35 € |
| 25 | 1,95800 € | 48,95 € |
| 100 | 1,76340 € | 176,34 € |
| 250 | 1,69856 € | 424,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51159 € | 4.534,77 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,43640 € |





