FSE-1000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSE100022E10R0KE

DigiKey Part Number
FSE1000-10-ND
Manufacturer
Manufacturer Product Number
FSE100022E10R0KE
Description
RES CHAS MNT 10 OHM 10% 1000W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±10% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
FSE100022E10R0KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±10%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets (not included)
Size / Dimension
2.500" Dia x 15.000" L (63.50mm x 381.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1395,06000 €395,06 €
10309,95000 €3.099,50 €
25287,00960 €7.175,24 €
Manufacturers Standard Package
Unit Price without VAT:395,06000 €
Unit Price with VAT:478,02260 €