Zener Diode 75 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY75-GS08

DigiKey Part Number
ZMY75-GS08GITR-ND - Tape & Reel (TR)
ZMY75-GS08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY75-GS08
Description
DIODE ZENER 75V 1W DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
160 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 56 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,37700 €3,77 €
1000,24130 €24,13 €
5000,18292 €91,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,15449 €231,73 €
3.0000,14015 €420,45 €
4.5000,13284 €597,78 €
7.5000,12463 €934,73 €
10.5000,11976 €1.257,48 €
15.0000,11503 €1.725,45 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73810 €