


VTVS9V4ASMF-M3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS9V4ASMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS9V4ASMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS9V4ASMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS9V4ASMF-M3-08 |
Description | TVS DIODE 9.4VWM 14.9V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.9V Clamp 25.48A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.48A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 1130pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44100 € | 4,41 € |
| 100 | 0,28460 € | 28,46 € |
| 500 | 0,21708 € | 108,54 € |
| 1.000 | 0,19532 € | 195,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16763 € | 502,89 € |
| 6.000 | 0,15369 € | 922,14 € |
| 9.000 | 0,14658 € | 1.319,22 € |
| 15.000 | 0,13860 € | 2.079,00 € |
| 21.000 | 0,13387 € | 2.811,27 € |
| 30.000 | 0,12927 € | 3.878,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

