


VTVS15GSMF-M3-18 | |
|---|---|
DigiKey Part Number | VTVS15GSMF-M3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTVS15GSMF-M3-18 |
Description | TVS DIODE 15.1VWM 25VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 15.89A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.89A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 684pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.1V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 17.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,12249 € | 6.124,50 € |
| Unit Price without VAT: | 0,12249 € |
|---|---|
| Unit Price with VAT: | 0,14821 € |

