


VTVS11GSMF-M3-08 | |
|---|---|
DigiKey Part Number | VTVS11GSMF-M3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTVS11GSMF-M3-08 |
Description | TVS DIODE 11.2VWM 18VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 21.75A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.75A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 910pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11.2V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 12.99V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,15091 € | 4.527,30 € |
| Unit Price without VAT: | 0,15091 € |
|---|---|
| Unit Price with VAT: | 0,18260 € |

