
VSSAF522HM3_A/H | |
|---|---|
DigiKey Part Number | 112-VSSAF522HM3_A/HTR-ND - Tape & Reel (TR) 112-VSSAF522HM3_A/HCT-ND - Cut Tape (CT) 112-VSSAF522HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF522HM3_A/H |
Description | DIODE SCHOTTKY 200V 5A DO221AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF522HM3_A/H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Series | Capacitance @ Vr, F 240pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A | Operating Temperature - Junction -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,50370 € | 50,37 € |
| 500 | 0,39274 € | 196,37 € |
| 1.000 | 0,35703 € | 357,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,30624 € | 1.071,84 € |
| 7.000 | 0,28427 € | 1.989,89 € |
| 10.500 | 0,27308 € | 2.867,34 € |
| 17.500 | 0,26051 € | 4.558,93 € |
| 24.500 | 0,25307 € | 6.200,22 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |


