
VS-VSKCU300/06PBF | |
|---|---|
DigiKey Part Number | VS-VSKCU300/06PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKCU300/06PBF |
Description | DIODE MOD GP 600V 435A INTAPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 435A Chassis Mount INT-A-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 435A | |
Voltage - Forward (Vf) (Max) @ If | 1.96 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | INT-A-Pak | |
Supplier Device Package | INT-A-PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,86000 € | 159,86 € |
| 15 | 139,95867 € | 2.099,38 € |
| Unit Price without VAT: | 159,86000 € |
|---|---|
| Unit Price with VAT: | 193,43060 € |

