
VS-U5FH120EA120 | |
|---|---|
DigiKey Part Number | 112-VS-U5FH120EA120-ND |
Manufacturer | |
Manufacturer Product Number | VS-U5FH120EA120 |
Description | DIODE MODULE GP 1200V 60A SOT227 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.5 V @ 60 A |
Manufacturer Vishay | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Strip | Reverse Recovery Time (trr) 71 ns |
Part Status Active | Current - Reverse Leakage @ Vr 80 µA @ 1200 V |
Diode Configuration 2 Independent | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case SOT-227-4, miniBLOC |
Current - Average Rectified (Io) (per Diode) 60A | Supplier Device Package SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 10,62375 € | 1.699,80 € |
| Unit Price without VAT: | 10,62375 € |
|---|---|
| Unit Price with VAT: | 12,85474 € |

