Diode 200 V 85A Chassis Mount D-55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-T85HFL20S02

DigiKey Part Number
VS-T85HFL20S02-ND
Manufacturer
Manufacturer Product Number
VS-T85HFL20S02
Description
DIODE STANDARD 200V 85A D55
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 200 V 85A Chassis Mount D-55
Datasheet
 Datasheet
EDA/CAD Models
VS-T85HFL20S02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
20 mA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
D-55
Current - Average Rectified (Io)
85A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,66900 €266,69 €
Manufacturers Standard Package
Unit Price without VAT:26,66900 €
Unit Price with VAT:32,26949 €