Diode 200 V 70A Chassis Mount D-55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-T70HF20

DigiKey Part Number
VS-T70HF20-ND
Manufacturer
Manufacturer Product Number
VS-T70HF20
Description
DIODE STANDARD 200V 70A D55
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 200 V 70A Chassis Mount D-55
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
15 mA @ 200 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
D-55
Voltage - DC Reverse (Vr) (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
70A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1019,59400 €195,94 €
Manufacturers Standard Package
Unit Price without VAT:19,59400 €
Unit Price with VAT:23,70874 €