VS-HFA50PA60CPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 475
Unit Price: 11,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 91
Unit Price: 3,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 246
Unit Price: 4,60000 €
Datasheet
Diode Array 1 Pair Common Cathode 600 V 25A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA50PA60CPBF

DigiKey Part Number
HFA50PA60CPBF-ND
Manufacturer
Manufacturer Product Number
VS-HFA50PA60CPBF
Description
DIODE ARRAY GP 600V 25A TO-247AC
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 25A (DC) Through Hole TO-247-3
EDA/CAD Models
VS-HFA50PA60CPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 25 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
75 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247AC
Current - Average Rectified (Io) (per Diode)
25A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-HFA50PA60C-N3Vishay General Semiconductor - Diodes Division475VS-HFA50PA60C-N3-ND11,25000 €Direct
STTH60AC06CWSTMicroelectronics91497-13993-5-ND3,85000 €Similar
STTH60L06CWSTMicroelectronics246497-3790-5-ND4,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes