Parametric Equivalent

VS-GT75NA60UF | |
|---|---|
DigiKey Part Number | 112-VS-GT75NA60UF-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT75NA60UF |
Description | IGBT MOD 600V 81A 231W SOT-227 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Chopper 600 V 81 A 231 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.26V @ 15V, 70A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Collector Cutoff (Max) 100 µA |
Series | Input Standard |
Packaging Bulk | NTC Thermistor No |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Single Chopper | Package / Case SOT-227-4, miniBLOC |
Voltage - Collector Emitter Breakdown (Max) 600 V | Supplier Device Package SOT-227 |
Current - Collector (Ic) (Max) 81 A | Base Product Number |
Power - Max 231 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-GT75LA60UF | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-GT75LA60UF-ND | 30,10344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 26,35463 € | 4.216,74 € |
| Unit Price without VAT: | 26,35463 € |
|---|---|
| Unit Price with VAT: | 31,88910 € |


