VS-FA72SA50LC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 15,92025 €
Datasheet
N-Channel 500 V 72A (Tc) 1136W (Tc) Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-FA72SA50LC

DigiKey Part Number
VS-FA72SA50LC-ND
Manufacturer
Manufacturer Product Number
VS-FA72SA50LC
Description
MOSFET N-CH 500V 72A SOT-227
Customer Reference
Detailed Description
N-Channel 500 V 72A (Tc) 1136W (Tc) Chassis Mount SOT-227
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
338 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1136W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes