Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-ETU1506STRRHM3 | |
|---|---|
DigiKey Part Number | VS-ETU1506STRRHM3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-ETU1506STRRHM3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 40 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETU1506-1HM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETU1506-1HM3-ND | 1,08412 € | Parametric Equivalent |
| VS-ETU1506S-M3 | Vishay General Semiconductor - Diodes Division | 3.855 | 112-VS-ETU1506S-M3-ND | 2,58000 € | Parametric Equivalent |
| VS-ETU1506STRLHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETU1506STRLHM3-ND | 1,00236 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,00236 € | 801,89 € |
| 1.600 | 0,93304 € | 1.492,86 € |
| 2.400 | 0,91279 € | 2.190,70 € |
| Unit Price without VAT: | 1,00236 € |
|---|---|
| Unit Price with VAT: | 1,21286 € |


