Similar



VS-85CNQ015APBF | |
|---|---|
DigiKey Part Number | 85CNQ015APBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-85CNQ015APBF |
Description | DIODE MODULE SCHOT 15V 40A D61-8 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 40A Chassis Mount D-61-8 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 80 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 mA @ 15 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case D-61-8 |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package D-61-8 |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85CNQ015 | SMC Diode Solutions | 1.021 | 85CNQ015SMC-ND | 21,05000 € | Similar |
| 85CNQ015S2 | SMC Diode Solutions | 0 | 1655-2307-ND | 12,06104 € | Similar |


