
VS-80SQ045 | |
|---|---|
DigiKey Part Number | 80SQ045-ND |
Manufacturer | |
Manufacturer Product Number | VS-80SQ045 |
Description | DIODE SCHOTTKY 45V 8A DO204AR |
Customer Reference | |
Detailed Description | Diode 45 V 8A Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | VS-80SQ045 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AR |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80SQ045NG | onsemi | 5.347 | 80SQ045NGOS-ND | 1,32000 € | Similar |
| 80SQ045NRLG | onsemi | 8.645 | 80SQ045NRLGOSCT-ND | 1,31000 € | Similar |
| SB860-3G | Diotec Semiconductor | 898 | 4878-SB860-3GCT-ND | 0,74000 € | Similar |



