VS-80CPQ150PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 469
Unit Price: 7,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 570
Unit Price: 4,73000 €
Datasheet
Diode Array 1 Pair Common Cathode 150 V 40A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 150 V 40A Through Hole TO-247-3

VS-80CPQ150PBF

DigiKey Part Number
80CPQ150PBF-ND
Manufacturer
Manufacturer Product Number
VS-80CPQ150PBF
Description
DIODE ARR SCHOT 150V 40A TO247AC
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
VS-80CPQ150PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
860 mV @ 40 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
TO-247AC
Current - Average Rectified (Io) (per Diode)
40A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-80CPQ150-N3Vishay General Semiconductor - Diodes Division469112-VS-80CPQ150-N3-ND7,39000 €Direct
STPS80150CWSTMicroelectronics570497-3221-5-ND4,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes