Direct
Similar

VS-60CPH03PBF | |
|---|---|
DigiKey Part Number | VS-60CPH03PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-60CPH03PBF |
Description | DIODE ARRAY GP 300V 30A TO-247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 60 µA @ 300 V |
Packaging Tube | Operating Temperature - Junction 175°C (Max) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-247-3 |
Technology Standard | Supplier Device Package TO-247AC |
Voltage - DC Reverse (Vr) (Max) 300 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-60CPH03-N3 | Vishay General Semiconductor - Diodes Division | 0 | VS-60CPH03-N3-ND | 5,92000 € | Direct |
| DUR6030WT | Littelfuse Inc. | 20.056 | F7328-ND | 6,36000 € | Similar |
| SDUR6030WT | SMC Diode Solutions | 217 | 1655-1198-ND | 2,86000 € | Similar |




