Parametric Equivalent

VS-50RIA100M | |
|---|---|
DigiKey Part Number | VS-50RIA100M-ND |
Manufacturer | |
Manufacturer Product Number | VS-50RIA100M |
Description | SCR 1KV 80A TO-208AC (TO-65) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 80 A Standard Recovery Chassis, Stud Mount TO-208AC (TO-65) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 200 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 15 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1200A, 1255A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V | Mounting Type Chassis, Stud Mount |
Current - Gate Trigger (Igt) (Max) 100 mA | Package / Case TO-208AC, TO-65-3, Stud |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-208AC (TO-65) |
Current - On State (It (AV)) (Max) 50 A | Base Product Number |
Current - On State (It (RMS)) (Max) 80 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-50RIA100 | Vishay General Semiconductor - Diodes Division | 82 | 112-VS-50RIA100-ND | 25,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,68360 € | 2.268,36 € |
| Unit Price without VAT: | 22,68360 € |
|---|---|
| Unit Price with VAT: | 27,44716 € |


