
VS-3EMU06-M3/5AT | |
|---|---|
DigiKey Part Number | VS-3EMU06-M3/5ATGITR-ND - Tape & Reel (TR) VS-3EMU06-M3/5ATGICT-ND - Cut Tape (CT) VS-3EMU06-M3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EMU06-M3/5AT |
Description | DIODE STANDARD 600V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-3EMU06-M3/5AT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 41 ns |
Series | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49900 € | 4,99 € |
| 100 | 0,32340 € | 32,34 € |
| 500 | 0,24784 € | 123,92 € |
| 1.000 | 0,22350 € | 223,50 € |
| 2.000 | 0,20300 € | 406,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,17249 € | 1.293,67 € |
| 15.000 | 0,16010 € | 2.401,50 € |
| 22.500 | 0,15378 € | 3.460,05 € |
| 37.500 | 0,14669 € | 5.500,87 € |
| 52.500 | 0,14249 € | 7.480,73 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |











