


VS-3C10ED07T-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-3C10ED07T-M3/ITR-ND - Tape & Reel (TR) 112-VS-3C10ED07T-M3/ICT-ND - Cut Tape (CT) 112-VS-3C10ED07T-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C10ED07T-M3/I |
Description | RF DIODE SCHOTTKY 650V 81W SMPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 650V 10 A 81 W SMPD |
Datasheet | Datasheet |
Category | Current - Max 10 A |
Manufacturer Vishay | Capacitance @ Vr, F 43pF @ 400V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 81 W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Diode Type Schottky - Single | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - Peak Reverse (Max) 650V | Supplier Device Package SMPD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45800 € | 24,58 € |
| 25 | 2,25800 € | 56,45 € |
| 100 | 2,03790 € | 203,79 € |
| 250 | 1,93740 € | 484,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,45581 € | 2.911,62 € |
| 4.000 | 1,42582 € | 5.703,28 € |
| 6.000 | 1,41080 € | 8.464,80 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,94460 € |

