Similar

VS-309UA160 | |
|---|---|
DigiKey Part Number | VS-309UA160-ND |
Manufacturer | |
Manufacturer Product Number | VS-309UA160 |
Description | DIODE STD 1600V 330A DO205AB |
Customer Reference | |
Detailed Description | Diode 1600 V 330A Stud Mount DO-205AB (DO-9) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Mounting Type |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package DO-205AB (DO-9) |
Technology | Operating Temperature - Junction -40°C ~ 180°C |
Voltage - DC Reverse (Vr) (Max) 1600 V | Base Product Number |
Current - Average Rectified (Io) 330A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3176 | Microchip Technology | 0 | 1N3176MS-ND | 189,24600 € | Similar |
| 1N3177 | Microchip Technology | 0 | 1N3177-ND | 189,24600 € | Similar |
| 1N3744 | Microchip Technology | 0 | 150-1N3744-ND | 138,58060 € | Similar |
| R6001625XXYA | Powerex Inc. | 0 | R6001625XXYA-ND | 146,43367 € | Similar |


