
VS-25CTQ040S-M3 | |
|---|---|
DigiKey Part Number | VS-25CTQ040S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-25CTQ040S-M3 |
Description | DIODE ARR SCHOTT 40V 15A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.75 mA @ 40 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32CTQ030S | SMC Diode Solutions | 5 | 1655-32CTQ030SCT-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,94551 € | 7.564,08 € |
| Unit Price without VAT: | 0,94551 € |
|---|---|
| Unit Price with VAT: | 1,14407 € |


