
VS-20MQ060NPBF | |
|---|---|
DigiKey Part Number | VS-20MQ060NPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-20MQ060NPBF |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 31pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20MQ060-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | VS-20MQ060-M3/5AT-ND | 0,09033 € | Direct |
| VS-20MQ060HM3/5AT | Vishay General Semiconductor - Diodes Division | 0 | VS-20MQ060HM3/5AT-ND | 0,07075 € | Direct |
| SK26A | SMC Diode Solutions | 279.052 | 1655-SK26ACT-ND | 0,32000 € | Direct |


