Direct

VS-12TQ040SPBF | |
|---|---|
DigiKey Part Number | VS-12TQ040SPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-12TQ040SPBF |
Description | DIODE SCHOTTKY 40V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode 40 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1.75 mA @ 40 V |
Mfr | Capacitance @ Vr, F 900pF @ 5V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12TQ040S-M3 | Vishay General Semiconductor - Diodes Division | 1.297 | 112-VS-12TQ040S-M3-ND | 2,41000 € | Direct |


