VS-11DQ09TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8.230
Unit Price: 0,71000 €
Datasheet
Diode 90 V 1.1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-11DQ09TR

DigiKey Part Number
11DQ09TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-11DQ09TR
Description
DIODE SCHOTTKY 90V 1.1A DO204AL
Customer Reference
Detailed Description
Diode 90 V 1.1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
90 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1.1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB1H90-E3/54Vishay General Semiconductor - Diodes Division8.230SB1H90-E3/54GICT-ND0,71000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types