Direct

VS-10TQ045-N3 | |
|---|---|
DigiKey Part Number | VS-10TQ045-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10TQ045-N3 |
Description | DIODE SCHOTTKY 45V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 45 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10TQ045-M3 | Vishay General Semiconductor - Diodes Division | 6.514 | VS-10TQ045-M3-ND | 2,44000 € | Direct |


