
VS-10ETS08FP-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10ETS08FP-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10ETS08FP-M3 |
Description | DIODE STANDARD 800V 10A TO2202 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | VS-10ETS08FP-M3 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 800 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-2 Full Pack |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 50 | 1,38280 € | 69,14 € |
| 100 | 1,24710 € | 124,71 € |
| 500 | 1,00926 € | 504,63 € |
| 1.000 | 0,93282 € | 932,82 € |
| 2.000 | 0,86855 € | 1.737,10 € |
| 5.000 | 0,79906 € | 3.995,30 € |
| 10.000 | 0,78881 € | 7.888,10 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,36380 € |

